LMK62E0-156M25SIAR

Texas Instruments
595-MK62E0156M25SIAR
LMK62E0-156M25SIAR

Mfr.:

Description:
Standard Clock Oscillators 156.25-MHz LVPECL +/ -25 ppm high-perf A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,84 € 29.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,16 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
156.25 MHz
25 PPM
2 pF
3.135 V
3.465 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
LMK62E056M
Reel
Brand: Texas Instruments
Current Rating: 95 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK62xx High-Performance Low Jitter Oscillators

Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.