LMK62A2-266M66SIAT

Texas Instruments
595-MK62A2266M66SIAT
LMK62A2-266M66SIAT

Mfr.:

Description:
Standard Clock Oscillators 266.66-MHz LVDS +/- 50 ppm high-perform

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,56 € 22,56 €
18,15 € 181,50 €
17,05 € 426,25 €
15,63 € 781,50 €
14,71 € 1.471,00 €
Full Reel (Order in multiples of 250)
14,36 € 3.590,00 €
14,01 € 7.005,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
266.66 MHz
50 PPM
2 pF
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
LMK62A266M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 85 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99