LMK62A2-200M00SIAT

Texas Instruments
595-MK62A2200M00SIAT
LMK62A2-200M00SIAT

Mfr.:

Description:
Standard Clock Oscillators 200-MHz LVDS +/-50 p pm high-performanc

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,21 € 21,21 €
18,33 € 183,30 €
17,40 € 435,00 €
17,12 € 856,00 €
Full Reel (Order in multiples of 250)
15,59 € 3.897,50 €
15,25 € 7.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
200 MHz
50 PPM
2 pF
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
LMK62A200M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 85 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK62xx High-Performance Low Jitter Oscillators

Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.