LMK61E2-312M50SIAR

Texas Instruments
595-LMK61E2312M50SAR
LMK61E2-312M50SIAR

Mfr.:

Description:
Standard Clock Oscillators 312.5-MHz +/-50 ppm LVPECL ultra-low j A A 595-LMK61E2312M50SAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,59 € 18.975,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
SMD/SMT
- 40 C
+ 85 C
LMK61E212M
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.