LMK61E0M-SIAR

Texas Instruments
595-LMK61E0M-SIAR
LMK61E0M-SIAR

Mfr.:

Description:
Clock Generators & Support Products LVCMOS ultra-low jit ter programmable os A 595-LMK61E0M-SIAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
18,94 € 47.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,72 €
Min:
1

Similar Product

Texas Instruments LMK61E0M-SIAT
Texas Instruments
Clock Generators & Support Products LVCMOS ultra-low jit ter programmable os A 595-LMK61E0M-SIAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
LMK61E0M
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.