LMK60I2-322M26SIAR

Texas Instruments
595-MK60I2322M26SIAR
LMK60I2-322M26SIAR

Mfr.:

Description:
Standard Clock Oscillators 322.27-MHz HCSL +/ - 50 ppm high-perfor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,84 € 29.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
322.265625 MHz
50 PPM
3.135 V
3.465 V
HCSL
SMD/SMT
- 40 C
+ 85 C
7.1 mm (0.28 in)
5.1 mm (0.201 in)
1.15 mm (0.045 in)
LMK60I222M
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 90 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99