LMK5B12204RGZT

Texas Instruments
595-LMK5B12204RGZT
LMK5B12204RGZT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low jitter clo ck generator with n A 595-LMK5B12204RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,06 € 17,06 €
13,62 € 136,20 €
12,76 € 319,00 €
11,82 € 1.182,00 €
Full Reel (Order in multiples of 250)
11,35 € 2.837,50 €
10,95 € 5.475,00 €
10,91 € 10.910,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
LMK5B12204
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LMK5B12204 Network Synchronizer Clock

Texas Instruments LMK5B12204 Network Synchronizer Clock provides jitter cleaning, clock generation, advanced clock monitoring, and superior hitless switching performance. These features are to meet the stringent timing requirements of communications infrastructure and industrial applications. The device's ultra-low jitter and high power supply noise rejection (PSNR) can reduce bit error rates (BER) in high-speed serial links. The Texas Instruments LMK5B12204 can generate output clocks with 50fs RMS jitter using TI's proprietary Bulk Acoustic Wave (BAW) VCO technology, independent of the jitter and frequency of the XO and reference inputs.