LMK1C1104EVM

Texas Instruments
595-LMK1C1104EVM
LMK1C1104EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK1C1104 low jitter 1:4 LVCMOS fan-out

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/4/2026
4
Expected 6/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
LMK1C1104
250 MHz
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK1C1104
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99