LMK1C1102DQFR

Texas Instruments
595-LMK1C1102DQFR
LMK1C1102DQFR

Mfr.:

Description:
Clock Buffer 2-channel output LVC MOS 1.8-V buffer 8- LMK1C1102DQFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.087

Stock:
4.087
Can Dispatch Immediately
On Order:
12.000
Expected 5/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,835 € 20,88 €
0,741 € 74,10 €
0,696 € 174,00 €
0,669 € 334,50 €
0,647 € 647,00 €
Full Reel (Order in multiples of 3000)
0,623 € 1.869,00 €
0,594 € 3.564,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
250 MHz
2 ns
WSON-8
LVCMOS
250 MHz
1.71 V
3.465 V
LMK1C1102
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: LMK1C1104EVM, LMK1C1108EVM
Duty Cycle - Max: 55%
Mounting Style: SMD/SMT
Operating Supply Current: 33 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1C110x LVCMOS Clock Buffer

Texas Instruments LMK1C110x LVCMOS Clock Buffer is a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach in mind. All devices are pin-compatible to each other and are backward compatible with the CDCLVC110x family for easy handling. These devices share high-performing characteristics, such as low additive jitter, low skew, and wide operating temperature range. The LMK1C110x supports a synchronous output enable control (1G), which switches the outputs into a low state when 1G is low. The Texas Instruments LMK1C110x operates in a 1.8V, 2.5V, and 3.3V environment and is characterized for operation from –40°C to 125°C.