LMK05318EVM

595-LMK05318EVM
LMK05318EVM

Mfr.:

Description:
Clock & Timer Development Tools Network synchronizer clock eval module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Generator
LMK05318
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: LMK05318
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

LMK05318EVM Evaluation Module

Texas Instruments LMK05318EVM Evaluation Module is designed to help evaluate the LMK05318 ultra-low jitter network synchronizer clock. The evaluation module can be used as a flexible, synchronous clock source for rapid evaluation, compliance testing, and system prototyping. The SMA ports provide access to the LMK05318 clock inputs and outputs for interfacing to 50Ω test equipment. The onboard XO options are included but can be reworked using the various XO/TCXO/OCXO footprint options or else bypassed to use the external SMA input.