LMK04826BISQX/NOPB

Texas Instruments
595-LMK04826BISQXNPB
LMK04826BISQX/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low Jitter Synth & C leaner A 595-LMK048 A 595-LMK04826BISQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
14,61 € 29.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,38 €
Min:
1

Similar Product

Texas Instruments LMK04826BISQE/NOPB
Texas Instruments
Clock Synthesizer/Jitter Cleaner Low Jitter Synth & C leaner A 595-LMK048 A 595-LMK04826BISQNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
15 Output
2.505 GHz
HSDS, LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.1 V
3.45 V
- 40 C
+ 85 C
LMK04826
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK0482x Synthesizer & Jitter Cleaner

Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.