LMK04826BEVM

Texas Instruments
595-LMK04826BEVM
LMK04826BEVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04826BEVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,88 € 557,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Conditioner
LMK04826, LMK04828
122 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Used to evaluate the LMK04826 and LMK04828
For Use With: LMK04826, LMK04828
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK04826B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99