LMK04808BISQE/NOPB

Texas Instruments
926-LMK04808BISQENPB
LMK04808BISQE/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Lo-Noise Clock Jittr Cleaner Dual Lp PLL A 926-LMK04808BISQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,46 € 22,46 €
18,06 € 180,60 €
16,96 € 424,00 €
15,94 € 1.594,00 €
Full Reel (Order in multiples of 250)
15,17 € 3.792,50 €
14,65 € 7.325,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,46 €
Min:
1

Similar Product

Texas Instruments LMK04808BISQ/NOPB
Texas Instruments
Clock Synthesizer/Jitter Cleaner Low-noise clock jitt er cleaner with dua A 926-LMK04808BISQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
14 Output
3.072 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04808
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 505 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 218,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LMK0480x Low-Noise Clock Jitter Cleaner

Texas Instruments LMK0480x Low-Noise Clock Jitter Cleaner is a high-performance clock conditioner that includes superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture enables 111fs RMS jitter (12kHz to 20MHz) using a low noise VCXO module or sub-200fs RMS jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function. The while the second PLL (PLL2) performs the clock generation.