LMK04805BEVAL/NOPB

Texas Instruments
926-MK04805BEVALNOPB
LMK04805BEVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK04805 Eval Brd

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Clock & Timer Development Tools
Series: LMK04805
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
9030900090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK048xx Evaluation Boards

Texas Instruments LMK048xx Evaluation Boards simplify the evaluation of the LMK048xxB low-noise clock jitter cleaners with dual loop PLLs. TI's CodeLoader software can be used to program the internal registers of these devices through the USB2ANY-uWire interface. The evaluation boards support any of the four devices offered in the LMK04800 family. All of the evaluation boards use the same PCB layout and bill-of-materials except for the device affixed to the board. A commercial-quality VCXO is also mounted to the board to provide a known reference point for evaluating the device performance and functionality.