LMK04803BISQX/NOPB

Texas Instruments
926-LMK04803BISQXNPB
LMK04803BISQX/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-noise clock jitt er cleaner with dua A 926-LMK04803BISQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
11,51 € 23.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
14 Output
2.03 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04803
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK0480x Low-Noise Clock Jitter Cleaner

Texas Instruments LMK0480x Low-Noise Clock Jitter Cleaner is a high-performance clock conditioner that includes superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture enables 111fs RMS jitter (12kHz to 20MHz) using a low noise VCXO module or sub-200fs RMS jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function. The while the second PLL (PLL2) performs the clock generation.