LMK04010BISQE/NOPB

Texas Instruments
926-LMK04010BISQENPB
LMK04010BISQE/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-noise jitter cle aner with 1185 to 1 A 926-LMK04010BISQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
15,92 € 3.980,00 €
15,72 € 7.860,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
1.296 GHz
LVCMOS, LVPECL
WQFN-48
400 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04010
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 378 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.