LMK04000BEVAL/NOPB

926-LMK04000BEVLNOPB
LMK04000BEVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK04000 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Clock Conditioner
LMK04000B
1.185 GHz to 1.296 GHz
Brand: Texas Instruments
Description/Function: Clock Jitter Cleaner with Cascaded PLLs and Integrated 1.2 GHz VCO (122.88 MHz)
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK04000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9030900090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.