LMK00334RTVRQ1

Texas Instruments
595-LMK00334RTVRQ1
LMK00334RTVRQ1

Mfr.:

Description:
Clock Buffer Automotive 4-output PCIe® Gen1/Gen2/ A 595-LMK00334RTVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
1.000
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,33 € 23,30 €
2,14 € 53,50 €
1,93 € 193,00 €
1,83 € 457,50 €
1,79 € 895,00 €
Full Reel (Order in multiples of 1000)
1,70 € 1.700,00 €
1,64 € 3.280,00 €
1,62 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,57 €
Min:
1

Similar Product

Texas Instruments LMK00334RTVTQ1
Texas Instruments
Clock Buffer Automotive 4-output PCIe® Gen1/Gen2/ A 595-LMK00334RTVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
400 MHz
2.3 ns
HCSL, LVCMOS
WQFN-32
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL, XTAL
400 MHz
3.15 V
3.45 V
LMK00334
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 50 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Clock Buffer and Level Translator
Unit Weight: 58,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK00334/38/Q1 Clock Buffer/Level Translators

Texas Instruments LMK00334/38/Q1 Clock Buffer/Level Translator is intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock can be selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 2 HCSL (4 HCSL LMK00338) outputs and one LVCMOS output. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00334/38 operates from a 3.3 V core supply and 3 independent 3.3 V/2.5 V output supplies. The LMK00334/38/Q1 provides high performance, versatility, and power efficiency, making it ideal for replacing fixed-output buffer devices while increasing timing margin in the system. The LMK00334/38-Q1 devices are AEC-Q100 qualified for automotive applications.