LMK00301SQE/NOPB

Texas Instruments
926-LMK00301SQE/NOPB
LMK00301SQE/NOPB

Mfr.:

Description:
Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,61 € 9,61 €
7,53 € 75,30 €
7,00 € 175,00 €
6,43 € 643,00 €
Full Reel (Order in multiples of 250)
6,15 € 1.537,50 €
5,90 € 2.950,00 €
5,81 € 5.810,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,61 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,31 €
Min:
1

Similar Product

Texas Instruments LMK00301SQ/NOPB
Texas Instruments
Clock Buffer 3GHz 10-Out Diff Fan out Bfr/Level Trans A 926-LMK00301SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
3.1 GHz
2.3 ns
HCSL, LVDS, LVPECL
WQFN-48
HCSL, LVDS, LVPECL
3.1 GHz
3.15 V
3.45 V
LMK00301
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 143,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LMK00301 Fanout Buffer / Level Translator

Texas Instruments LMK00301 Differential Fanout Buffer / Level Translator is a 3GHz, 10-output differential fanout buffer intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock is selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of 5 differential outputs and one LVCMOS output. Both differential output banks can be independently configured as LVPECL, LVDS, or HCSL drivers or disabled. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00301 operates from a 3.3V core supply and 3 independent 3.3V/2.5V output supplies.