LMH9126RRLEVM

Texas Instruments
595-LMH9126RRLEVM
LMH9126RRLEVM

Mfr.:

Description:
Amplifier IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
LMH9126
3.3 V
Brand: Texas Instruments
Description/Function: 2.6-GHz Differential in to Single Ended Out Amplifier Evaluation Module
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH9126RRLEVM Amplifier Evaluation Module (EVM)

Texas Instruments LMH9126RRLEVM Amplifier Evaluation Module (EVM) is used to evaluate the LMH9126. The LMH9126 is a differential input to single-ended output 18dB gain block amplifier available in a 2x2mm2 12-pin package. The device is well suited to support requirements for the next generation 5G m-MIMO Active antenna system while interfacing the output of a transceiver and driving power amplifier (PA) input. The Texas Instruments LMH9126RRLEVM is designed to quickly demonstrate the functionality and performance of the LMH9126 for a 2.6GHz transmit application with 600MHz of 1dB BW. The board is set up by default for 100Ω differential input matching and 50Ω single-ended output matching for easy interface with 50Ω test equipment. The evaluation module is ready to connect to a +3.3V power supply, signal source, and test instruments through the use of onboard connectors.