LMH7322SQE/NOPB

Texas Instruments
926-LMH7322SQE/NOPB
LMH7322SQE/NOPB

Mfr.:

Description:
Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,87 € 9,87 €
8,86 € 88,60 €
8,45 € 211,25 €
8,39 € 839,00 €
Full Reel (Order in multiples of 250)
7,00 € 1.750,00 €
5,63 € 2.815,00 €
5,54 € 5.540,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,19 €
Min:
1

Similar Product

Texas Instruments LMH7322SQ/NOPB
Texas Instruments
Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-24
2 Channel
Complementary
700 ps
General Purpose
2.7 V
12 V
20 mA
8 mV
5 uA
- 40 C
+ 125 C
LMH7322
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMH7322EVAL/NOPB
Input Type: Differential
Ios - Input Offset Current: 250 nA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 783 ps
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 38,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99