LMH6881SQX/NOPB

Texas Instruments
926-LMH6881SQX/NOPB
LMH6881SQX/NOPB

Mfr.:

Description:
Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
4,69 € 21.105,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,56 €
Min:
1

Similar Product

Texas Instruments LMH6881SQE/NOPB
Texas Instruments
Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6881
6 kV/us
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Amplifier Type: VGA
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 4500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMH6881/2 Programmable Differential Amplifiers

Texas Instruments LMH6881 / LMH6882 high-speed, high-performance programmable differential amplifiers feature a bandwidth of 2.4GHz and high linearity of 44dBm OIP3 (LMH8861) or 42dBm OIP3 (LMH6882). These TI devices are suitable for a wide variety of signal conditioning applications. LMH8861 and LMH6882 combine the best of both fully differential amplifiers and variable gain amplifiers. These devices offer superior noise and distortion performance over the entire gain range without external resistors, enabling the use of just one device and one design for multiple applications requiring different gain settings.