LMH6739MQX/NOPB

Texas Instruments
926-LMH6739MQX/NOPB
LMH6739MQX/NOPB

Mfr.:

Description:
Video Amplifiers Very Wideband Low D istortion Triple Vid A 926-LMH6739MQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,83 € 9.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,99 €
Min:
1

Similar Product

Texas Instruments LMH6739MQ/NOPB
Texas Instruments
Video Amplifiers Very Wideband Low D istortion Triple Vid A 926-LMH6739MQX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
LMH6739
3 Channel
3.3 kV/us
2.5 mV
12 V
8 V
10.6 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 46 dB to 50 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS