LMH6738MQX/NOPB

Texas Instruments
926-LMH6738MQX/NOPB
LMH6738MQX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Very Wideband Low D istortion Triple Op A 926-LMH6738MQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,51 € 11.275,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,15 €
Min:
1

Similar Product

Texas Instruments LMH6738MQ/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Triple Video Op-Amp A 926-LMH6738MQX/NOP A 926-LMH6738MQX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4.5 mV
35 uA
12 V
8 V
32 mA
90 mA
50 dB
SSOP-16
SMD/SMT
- 40 C
+ 85 C
LMH6738
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 3 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99