LMH6723MA

926-LMH6723MA
LMH6723MA

Mfr.:

Description:
High Speed Operational Amplifiers Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LMH6723
1 Channel
370 MHz
600 V/us
57 dB to 60 dB
110 mA
4 uA
3 mV
12 V, 6 V
4.5 V, 2.25 V
1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.3 nV/sqrt Hz
Height: 1.45 mm
In - Input Noise Current Density: 6 pA
Length: 4.9 mm
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 59 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Current Feedback
Tradename: LMH
Width: 3.9 mm
Unit Weight: 187 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201