LMH6722MA/NOPB

Texas Instruments
926-LMH6722MA/NOPB
LMH6722MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Wideband Video Op Amp A 926-LMH6722 A 926-LMH6722MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,04 € 40,40 €
3,53 € 88,25 €
3,39 € 372,90 €
3,30 € 907,50 €
3,24 € 1.782,00 €
3,23 € 3.375,35 €
3,21 € 8.121,30 €
5.005 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,00 €
Min:
1

Similar Product

Texas Instruments LMH6722MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad Channel Wideba nd Video Amplifier 1 A 926-LMH6722MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
400 MHz
1.8 kV/us
8 mV
20 uA
12 V
8 V
22.5 mA
70 mA
54 dB
3.4 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6722
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 1.2 pA
Maximum Dual Supply Voltage: +/- 6.25 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 127,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99