LMH6704MFX/NOPB

Texas Instruments
926-LMH6704MFX/NOPB
LMH6704MFX/NOPB

Mfr.:

Description:
Special Purpose Amplifiers 650 MHz Selectable G ain Buffer with Dis A 926-LMH6704MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,94 € 5.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Texas Instruments LMH6704MF/NOPB
Texas Instruments
Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6704
Variable Gain Amplifiers
1 Channel
200 MHz
3 kV/us
31 uA
8.3 mV
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Brand: Texas Instruments
Maximum Input Resistance: 1 MOhms
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 6.193 dB
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.