LMH6703MFX/NOPB

Texas Instruments
926-LMH6703MFX/NOPB
LMH6703MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.2 GHz Low Distort ion Op Amp with Shut A 926-LMH6703MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,56 € 25,60 €
2,36 € 59,00 €
2,13 € 213,00 €
2,02 € 505,00 €
1,96 € 980,00 €
1,90 € 1.900,00 €
Full Reel (Order in multiples of 3000)
1,83 € 5.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,11 €
Min:
1

Similar Product

Texas Instruments LMH6703MF/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 1.2 GHZ LOW DISTORT OP AMP W/ SHUTDOWN A A 926-LMH6703MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
7 mV
44 uA
12 V, +/- 6 V
8 V, +/- 4 V
11 mA
90 mA
47 dB
SOT-23-6
SMD/SMT
- 40 C
+ 85 C
LMH6703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 3 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99