LMH6683MA/NOPB

Texas Instruments
926-LMH6683MA/NOPB
LMH6683MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Triple Channel 190M Hz Single Supply Op A 926-LMH6683MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 385   Multiples: 55
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 862,40 €
2,15 € 2.246,75 €
2,11 € 5.338,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,24 €
Min:
1

Similar Product

Texas Instruments LMH6683MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Triple Channel 190M Hz Single Supply Op A 926-LMH6683MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 Channel
100 MHz
940 V/us
7 mV
20 uA
12 V
3 V
6.5 mA
80 mA
82 dB
12 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6683
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 8 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99