LMH6647MFX/NOPB

Texas Instruments
926-LMH6647MFX/NOPB
LMH6647MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Channel 2.7V 650uA 55MHz Rail A 9 A 926-LMH6647MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,13 € 11,30 €
1,02 € 25,50 €
0,912 € 91,20 €
0,854 € 213,50 €
0,821 € 410,50 €
0,796 € 796,00 €
Full Reel (Order in multiples of 3000)
0,788 € 2.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments LMH6647MF/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 2.7V 55MHz RRIO Amp A 926-LMH6647MFX/NOP A 926-LMH6647MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 mV
2 uA
700 uA
20 mA
85 dB
SOT-23-6
SMD/SMT
- 40 C
+ 85 C
LMH6647
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99