LMH6644MTX/NOPB

Texas Instruments
926-LMH6644MTX/NOPB
LMH6644MTX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power 130MHz 7 5 mA Rail-to-Rail Out A 926-LMH6644MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.238

Stock:
2.238 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
1,98 € 49,50 €
1,81 € 181,00 €
1,70 € 425,00 €
1,68 € 840,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 2500)
1,55 € 3.875,00 €
1,51 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments LMH6644MT/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6644MTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
57 MHz
135 V/us
5 mV
2.6 uA
12.8 V
2.7 V
2.7 mA
140 mA
95 dB
17 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6644
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 3.3 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6.4 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 79 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.