LMH6643QMMX/NOPB

Texas Instruments
926-LMH6643QMMX/NOPB
LMH6643QMMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr 130MHz 75mA RRO Amp A 926-LMH664 A 926-LMH6643QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,08 € 3.780,00 €
1,05 € 7.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1

Similar Product

Texas Instruments LMH6643QMM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Pwr 130MHz 75mA RRO Amp A 926-LMH664 A 926-LMH6643QMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3.4 mV
2.6 uA
12.8 V
2.7 V
2.7 mA
140 mA
95 dB
VSSOP-8
SMD/SMT
- 40 C
+ 85 C
LMH6643Q
AEC-Q100
Reel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.