LMH6642QMF/NOPB

Texas Instruments
595-LMH6642QMF/NOPB
LMH6642QMF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R -R Output Amp A 595 A 595-LMH6642QMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,95 € 19,50 €
1,87 € 46,75 €
1,63 € 163,00 €
1,53 € 382,50 €
1,34 € 670,00 €
Full Reel (Order in multiples of 1000)
1,08 € 1.080,00 €
1,03 € 2.060,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
57 MHz
135 V/us
5 mV
2.6 uA
10 V
2.7 V
2.7 mA
140 mA
95 dB
17 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6642Q
AEC-Q100
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 12 MHz
3 dB Bandwidth: 130 MHz
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 900 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: - 62 dBc
Topology: Single
Vcm - Common Mode Voltage: 5.5 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99