LMH6639MF

926-LMH6639MF
LMH6639MF

Mfr.:

Description:
High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMH6639MFX/NOPB
Texas Instruments
High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LMH6639
1 Channel
86 MHz
172 V/us
100 dB
72 dB to 95 dB
110 mA
2.6 uA
5 mV
12 V, +/- 6 V
3 V, +/- 1.5 V
3.6 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
en - Input Voltage Noise Density: 19 nV/sqrt Hz
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: LMH
Unit Weight: 6,500 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99