LMH6639MF/NOPB

Texas Instruments
926-LMH6639MF/NOPB
LMH6639MF/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers 190MHZ RRO AMP W/ DI SABLE A 926-LMH6639 A 926-LMH6639MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.660

Stock:
9.660 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,42 € 14,20 €
1,30 € 32,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,06 € 530,00 €
Full Reel (Order in multiples of 1000)
1,01 € 1.010,00 €
0,972 € 1.944,00 €
0,955 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments LMH6639MFX/NOPB
Texas Instruments
High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LMH6639
1 Channel
83 MHz
172 V/us
100 dB
93 dB
110 mA
2.6 uA
5 mV
12 V
3 V
3.6 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 19 nV/sqrt Hz
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V to 12 V
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.