LMH6629SDX/NOPB

Texas Instruments
926-LMH6629SDX/NOPB
LMH6629SDX/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-low-noise high -speed operational A 926-LMH6629SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
2,61 € 11.745,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,58 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,74 €
Min:
1

Similar Product

Texas Instruments LMH6629SDE/NOPB
Texas Instruments
High Speed Operational Amplifiers Ultra-Lo Noise Hi-Sp d Op Amp A 926-LMH6 A 926-LMH6629SD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LMH6629
1 Channel
900 MHz
1.1 kV/us
78 dB
82 dB to 87 dB
250 mA
23 uA
780 uV
5.5 V
2.7 V
15.5 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
3 dB Bandwidth: 900 MHz
Amplifier Type: High Speed Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LMH6629SDEVAL/NOPB
en - Input Voltage Noise Density: 0.69 nV/sqrt Hz
Gain V/V: 10 V/V
In - Input Noise Current Density: 2.6 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81 dB
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: Amplifier ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99