LMH6629MFE/NOPB

Texas Instruments
926-LMH6629MFE/NOPB
LMH6629MFE/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-Lo Noise Hi-Sp d OP Amp A 926-LMH6 A 926-LMH6629MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,37 € 43,70 €
4,03 € 100,75 €
3,67 € 367,00 €
Full Reel (Order in multiples of 250)
3,49 € 872,50 €
3,35 € 1.675,00 €
3,29 € 3.290,00 €
3,24 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,63 €
Min:
1

Similar Product

Texas Instruments LMH6629MF/NOPB
Texas Instruments
High Speed Operational Amplifiers Ultra-low-noise high -speed operational A 926-LMH6629MFE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LMH6629
1 Channel
4 GHz
1.6 kV/us
78 dB
87 dB
250 mA
23 uA
150 uV
5.5 V
2.7 V
15.5 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 900 MHz
Amplifier Type: High Speed
Brand: Texas Instruments
Development Kit: LMH6629SDEVAL/NOPB
Gain V/V: 10 V/V
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.