LMH6618MKX/NOPB

Texas Instruments
926-LMH6618MKX/NOPB
LMH6618MKX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 130 MHz 1.25 mA RRIO Operational A 926-LMH6618MKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,79 € 27,90 €
2,56 € 64,00 €
2,32 € 232,00 €
2,20 € 550,00 €
2,13 € 1.065,00 €
2,07 € 2.070,00 €
Full Reel (Order in multiples of 3000)
2,00 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,33 €
Min:
1

Similar Product

Texas Instruments LMH6618MKE/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 130 MHz 1.25 mA RRIO Operational A 926-LMH6618MK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.3 mV
1.9 uA
1.25 mA
35 mA
108 dB
SOT-23-6
SMD/SMT
- 40 C
+ 125 C
LMH6618
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 64 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCOM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99