LMH6611MKX/NOPB

Texas Instruments
926-LMH6611MKX/NOPB
LMH6611MKX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Supply 345 MH z Rail-to-Rail Outp A 926-LMH6611MKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
3.000
Expected 7/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
1,11 € 277,50 €
1,08 € 540,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 3000)
0,989 € 2.967,00 €
0,972 € 5.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,28 €
Min:
1

Similar Product

Texas Instruments LMH6611MKE/NOPB
Texas Instruments
Operational Amplifiers - Op Amps SGL Supply 345 MHz R R Output Amp A 926- A 926-LMH6611MK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 mV
11.1 uA
3.2 mA
100 mA
98 dB
SOT-23-6
SMD/SMT
- 40 C
+ 125 C
LMH6611
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCOM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.