LMH6609MA/NOPB

Texas Instruments
926-LMH6609MA/NOPB
LMH6609MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 900MHz Vtg Feedback Op Amp A 926-LMH6609 A 926-LMH6609MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
475
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,54 € 25,40 €
2,12 € 53,00 €
2,02 € 191,90 €
1,98 € 564,30 €
1,92 € 1.094,40 €
1,86 € 1.943,70 €
1,81 € 4.642,65 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,86 €
Min:
1

Similar Product

Texas Instruments LMH6609MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 900MHz Voltage Feedb ack Op Amp 8-SOIC - A 926-LMH6609MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
150 MHz
1.4 kV/us
3.5 mV
8 uA
12 V
6 V
7 mA
90 mA
73 dB
3.1 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6609
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.6 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 3.3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 67 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.