LMH6601QMG/NOPB

Texas Instruments
926-LMH6601QMG/NOPB
LMH6601QMG/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive 250 MHz 2 .4V CMOS Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
2,28 € 22,80 €
2,12 € 53,00 €
1,73 € 865,00 €
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €
1,22 € 2.440,00 €
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
150 MHz
275 V/us
2.4 mV
50 pA
5.5 V
2.4 V
9.6 mA
180 mA
68 dB
10 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMH6601
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 50 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99