LMH6580VS/NOPB

Texas Instruments
926-LMH6580VS/NOPB
LMH6580VS/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 5-V crosspoint/exch ange 8-input 4-outp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 4.967,50 €
19,72 € 9.860,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
LMH6580
Analog Crosspoint Switches
8 x 4
3 V to 5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Bandwidth: 500 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMH6580EVAL
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99