LMH6570MA/NOPB

Texas Instruments
926-LMH6570MA/NOPB
LMH6570MA/NOPB

Mfr.:

Description:
Video Switch ICs 500MHz high-speed op amp with 2:1 high s A 926-LMH6570MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,59 € 65,90 €
5,62 € 140,50 €
5,43 € 515,85 €
5,32 € 1.516,20 €
5,19 € 2.958,30 €
5,08 € 5.308,60 €
2.565 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers
1 x 2:1
40 mOhms
500 MHz
10 ns
10 ns
9 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: LMH730277/NOPB
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 3 V
Number of Channels: 2 Channel
Product Type: Video Switch ICs
Series: LMH6570
Factory Pack Quantity: 95
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.