LMH6553SD/NOPB

Texas Instruments
926-LMH6553SD/NOPB
LMH6553SD/NOPB

Mfr.:

Description:
Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,02 € 7,02 €
5,44 € 54,40 €
5,03 € 125,75 €
4,60 € 460,00 €
4,48 € 1.120,00 €
Full Reel (Order in multiples of 1000)
3,99 € 3.990,00 €
3,87 € 7.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,11 €
Min:
1

Similar Product

Texas Instruments LMH6553SDE/NOPB
Texas Instruments
Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6553
1 Channel
900 MHz
2.3 kV/us
82 dB
120 mA
95 uA
12 V
4.5 V
29 mA
- 40 C
+ 125 C
SMD/SMT
LLP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
Gain V/V: 1 V/V
Maximum Input Resistance: 15 Ohms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 17,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.