LMH6550MA/NOPB

Texas Instruments
926-LMH6550MA/NOPB
LMH6550MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Diff High Spd Op Amp A 926-LMH6550MAX/NO A 926-LMH6550MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
5,55 € 55,50 €
4,71 € 117,75 €
4,54 € 431,30 €
4,38 € 1.248,30 €
4,19 € 2.388,30 €
4,09 € 4.274,05 €
3,99 € 10.234,35 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,99 €
Min:
1

Similar Product

Texas Instruments LMH6550MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 400MHz Differential High Speed Op Amps A A 926-LMH6550MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 MHz
3 kV/us
4 mV
16 uA
12 V
4.5 V
19 mA
70 mA
80 dB
6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6550
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 pA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.