LMH6518SQE/NOPB

Texas Instruments
926-LMH6518SQE/NOPB
LMH6518SQE/NOPB

Mfr.:

Description:
Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,59 € 13,59 €
10,75 € 107,50 €
10,04 € 251,00 €
9,25 € 925,00 €
Full Reel (Order in multiples of 250)
8,88 € 2.220,00 €
8,66 € 4.330,00 €
8,48 € 8.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,55 €
Min:
1

Similar Product

Texas Instruments LMH6518SQ/NOPB
Texas Instruments
Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6518
VGA
1 Channel
760 V/us
40 dB
10 uA
40 mV
5.25 V
4.75 V
225 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMH6518SQEVK/NOPB
en - Input Voltage Noise Density: 0.98 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Unit Weight: 35,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99