LMH6504MA/NOPB

Texas Instruments
926-LMH6504MA/NOPB
LMH6504MA/NOPB

Mfr.:

Description:
Special Purpose Amplifiers WB Low Pwr Variable Gain Amp A 926-LMH65 A 926-LMH6504MAX/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,21 € 62,10 €
5,77 € 144,25 €
5,28 € 501,60 €
5,05 € 1.439,25 €
4,91 € 2.798,70 €
4,79 € 5.005,55 €
4,67 € 11.978,55 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6504
Variable Gain Amplifiers
1 Channel
3.5 uA
15 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Input Resistance: 7 MOhms
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99