LMH6503MA/NOPB

Texas Instruments
926-LMH6503MA/NOPB
LMH6503MA/NOPB

Mfr.:

Description:
Special Purpose Amplifiers WDBD LO PWR LINEAR - IN-DB VAR GAIN AMP A 926-LMH6503MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
7,58 € 75,80 €
6,70 € 167,50 €
6,57 € 722,70 €
6,17 € 1.696,75 €
6,00 € 3.300,00 €
5,88 € 6.144,60 €
2.530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,20 €
Min:
1

Similar Product

Texas Instruments LMH6503MAX/NOPB
Texas Instruments
Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6503
VGA
1 Channel
1.8 kV/us
- 67 dB
20 uA
370 mV
12 V
5 V
37 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Development Kit: LMH730033/NOPB
en - Input Voltage Noise Density: 6.6 nV/sqrt Hz
Gain V/V: 1 V/V
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: - 80 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Voltage Gain dB: 70 dB
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.