LMH6401IRMZR

Texas Instruments
595-LMH6401IRMZR
LMH6401IRMZR

Mfr.:

Description:
Differential Amplifiers 4.5 GHz ultra wideba nd digital variable A 595-LMH6401IRMZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,81 € 38.430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,76 €
Min:
1

Similar Product

Texas Instruments LMH6401IRMZT
Texas Instruments
Differential Amplifiers 5Ghz Ultra Wideband Dig Var Gain Amp A 5 A 595-LMH6401IRMZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6401
17.4 kV/us
- 40 C
+ 85 C
SMD/SMT
UQFN-HR-16
Reel
Amplifier Type: VGA
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMH6401 5GHz Digital Variable-Gain Amplifier

Texas Instruments LMH6401 5GHz Digital Variable-Gain Amplifier is a wideband, digitally-controlled, variable-gain amplifier (DVGA). It is designed for dc to Radio Frequency (RF), Intermediate Frequency (IF), and high-speed time-domain applications. The device is an ideal Analog-to-Digital Converter (ADC) driver for dc- or ac-coupled applications that require an Automatic Gain Control (AGC). Noise and distortion performance is optimized to drive ultra-wideband ADCs. The amplifier has an 8dB noise figure at maximum gain and a -63dBc harmonic distortion at 1GHz for full-scale signal levels. The device supports both single- and split-supply operations for driving an ADC. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.