LMH6321TSX/NOPB

Texas Instruments
926-LMH6321TSX/NOPB
LMH6321TSX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 300 mA High Speed Bu ffer with Adjustabl A 926-LMH6321TS/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,65 € 36,50 €
3,36 € 84,00 €
3,05 € 305,00 €
2,92 € 730,00 €
Full Reel (Order in multiples of 500)
2,81 € 1.405,00 €
2,73 € 2.730,00 €
2,71 € 6.775,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
REACH - SVHC:
1 Channel
120 MHz
1.8 kV/us
35 mV
15 uA
32 V, +/- 16 V
5 V, +/- 2.5 V
17.5 mA
300 mA
56 dB
2.8 nV/sqrt Hz
TO-263-7
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMH6321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH6321MR-EVAL/NOPB
In - Input Noise Current Density: 2.4 pA
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 2.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.